
SID1152K | |
|---|---|
DigiKey Part Number | 1810-1070-ND |
Manufacturer | |
Manufacturer Product Number | SID1152K |
Description | DGT ISO 5KV 1CH GT DVR ESOP-R16B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B |
Datasheet | Datasheet |
EDA/CAD Models | SID1152K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | 340ns, 330ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 225ns, 225ns (Max) | |
Current - Output High, Low | 2.4A, 2.6A | |
Current - Peak Output | 5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 22V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads | |
Supplier Device Package | eSOP-R16B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 92,27692 Kč | 22 146,46 Kč |
| Unit Price without VAT: | 92,27692 Kč |
|---|---|
| Unit Price with VAT: | 111,65507 Kč |


