
SIC1182K | |
|---|---|
DigiKey Part Number | 1810-1104-ND |
Manufacturer | |
Manufacturer Product Number | SIC1182K |
Description | DGT ISO 5KV 1CH GT DVR ESOP-R16B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B |
Datasheet | Datasheet |
EDA/CAD Models | SIC1182K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Propagation Delay tpLH / tpHL (Max) | 305ns, 325ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 475ns, 447ns | |
Current - Output High, Low | 7.8A, 7.3A | |
Current - Peak Output | 8A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 18V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads | |
Supplier Device Package | eSOP-R16B | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,14000 Kč | 210,14 Kč |
| 100 | 168,11250 Kč | 16 811,25 Kč |
| Unit Price without VAT: | 210,14000 Kč |
|---|---|
| Unit Price with VAT: | 254,26940 Kč |

