
SIC1182K-TL | |
|---|---|
DigiKey Part Number | 1810-1105-2-ND - Tape & Reel (TR) 1810-1105-1-ND - Cut Tape (CT) 1810-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC1182K-TL |
Description | DGT ISO 5KV 1CH GT DVR ESOP-R16B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B |
Datasheet | Datasheet |
EDA/CAD Models | SIC1182K-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 500V/µs (Typ) | |
Propagation Delay tpLH / tpHL (Max) | 305ns, 325ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 475ns, 447ns | |
Current - Output High, Low | 7.8A, 7.3A | |
Current - Peak Output | 8A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 18V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads | |
Supplier Device Package | eSOP-R16B | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 133,54749 Kč | 133 547,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 100 | 169,66380 Kč | 16 966,38 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |

