LNK3306D LinkSwitch®-TNZ 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDK-877

DigiKey Part Number
596-RDK-877-ND
Manufacturer
Manufacturer Product Number
RDK-877
Description
EVAL BOARD FOR LNK3306D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LNK3306D LinkSwitch®-TNZ 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Box
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
6W
Voltage - Output
12V
Current - Output
500mA
Voltage - Input
90 ~ 305 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LNK3306D
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 099,80000 Kč2 099,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 099,80000 Kč
Unit Price with VAT:2 540,75800 Kč