RDK-873
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDK-873

DigiKey Part Number
596-RDK-873-ND
Manufacturer
Manufacturer Product Number
RDK-873
Description
EVAL BOARD FOR BRD1260C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BRD1260C BridgeSwitch Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU
Utilized IC / Part
BRD1260C
Primary Attributes
270VAC ~ 365VAC Input
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 105,00000 Kč2 105,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 105,00000 Kč
Unit Price with VAT:2 547,05000 Kč