BRD1265C, LNK3204D BridgeSwitch Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BRD1265C, LNK3204D BridgeSwitch Motor Controller/Driver Power Management Evaluation Board
RDK-853

RDK-853

DigiKey Part Number
596-RDK-853-ND
Manufacturer
Manufacturer Product Number
RDK-853
Description
EVAL BOARD FOR BRD1265C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BRD1265C, LNK3204D BridgeSwitch Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
BRD1265C, LNK3204D
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 099,80000 Kč2 099,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 099,80000 Kč
Unit Price with VAT:2 540,75800 Kč