


RDK-852 | |
|---|---|
DigiKey Part Number | 596-RDK-852-ND |
Manufacturer | |
Manufacturer Product Number | RDK-852 |
Description | EVAL BOARD FOR BRD1265C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BRD1265C, LNK3204D BridgeSwitch Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | BRD1265C, LNK3204D | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 099,80000 Kč | 2 099,80 Kč |
| Unit Price without VAT: | 2 099,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 540,75800 Kč |

