
RDK-840Q | |
|---|---|
DigiKey Part Number | 596-RDK-840Q-ND |
Manufacturer | |
Manufacturer Product Number | RDK-840Q |
Description | EVAL BOARD FOR INN3977CQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INN3977CQ InnoSwitch™3-AQ 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 30W | |
Voltage - Output | 12V | |
Current - Output | 2.5A | |
Voltage - Input | 30V ~ 550V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | INN3977CQ | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 099,80000 Kč | 2 099,80 Kč |
| Unit Price without VAT: | 2 099,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 540,75800 Kč |

