


RDK-801 | |
|---|---|
DigiKey Part Number | 596-RDK-801-ND |
Manufacturer | |
Manufacturer Product Number | RDK-801 |
Description | EVAL BOARD FOR LYT6079C PFS7626C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LYT6079C, PFS7626C - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 2.08A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 48V | |
Features | Dimmable | |
Voltage - Input | 100 ~ 277 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LYT6079C, PFS7626C | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 099,80000 Kč | 2 099,80 Kč |
| Unit Price without VAT: | 2 099,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 540,75800 Kč |

