
RDK-752 | |
|---|---|
DigiKey Part Number | 596-RDK-752-ND |
Manufacturer | |
Manufacturer Product Number | RDK-752 |
Description | EVAL BOARD FOR INN3673C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INN3673C PowiGaN™, InnoSwitch™3-EP 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | 15W | |
Voltage - Output | 5V, 12V | |
Current - Output | 1.2A, 750mA | |
Voltage - Input | 85 ~ 277 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | INN3673C | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 099,80000 Kč | 2 099,80 Kč |
| Unit Price without VAT: | 2 099,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 540,75800 Kč |

