
RDK-736 | |
|---|---|
DigiKey Part Number | 596-RDK-736-ND |
Manufacturer | |
Manufacturer Product Number | RDK-736 |
Description | EVAL BOARD FOR LNK3696 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LNK3696 LinkSwitch™-XT2 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | 7W | |
Voltage - Output | 5V, 12V | |
Current - Output | 500mA, 200mA | |
Voltage - Input | 85 ~ 440 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LNK3696 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 099,80000 Kč | 2 099,80 Kč |
| Unit Price without VAT: | 2 099,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 540,75800 Kč |

