
RDK-623 | |
|---|---|
DigiKey Part Number | 596-1815-ND |
Manufacturer | |
Manufacturer Product Number | RDK-623 |
Description | EVAL BOARD FOR LNK3202D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LNK3202D LinkSwitch®-TN2 2 Non-Isolated Outputs AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.8V, 12V |
Manufacturer Power Integrations | Current - Output 20mA, 20mA |
Series | Voltage - Input 85 ~ 277 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 50Hz ~ 60Hz |
Main Purpose AC/DC, Non-Isolated | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LNK3202D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 099,80000 Kč | 2 099,80 Kč |
| Unit Price without VAT: | 2 099,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 540,75800 Kč |


