



RDK-1053 | |
|---|---|
DigiKey Part Number | 596-RDK-1053-ND |
Manufacturer | |
Manufacturer Product Number | RDK-1053 |
Description | EVAL BOARD FOR IMX2353F-H415 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IMX2353F-H415 InnoMux™2-EP 2 Non-Isolated Outputs DC/DC Converter Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | 60W | |
Voltage - Output | 5V, 24V | |
Current - Output | 2.5A, 2A | |
Voltage - Input | 70V ~ 1000V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | IMX2353F-H415 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 099,80000 Kč | 2 099,80 Kč |
| Unit Price without VAT: | 2 099,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 540,75800 Kč |



