
PFS7624C-TL | |
|---|---|
DigiKey Part Number | 596-PFS7624C-TLTR-ND - Tape & Reel (TR) 596-PFS7624C-TLCT-ND - Cut Tape (CT) 596-PFS7624C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS7624C-TL |
Description | IC PFC CTLR CCM 123KHZ INSOP-24B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz InSOP-24B |
Datasheet | Datasheet |
Category | Voltage - Supply 10.2V ~ 15V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 150°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Part Status Active | Supplier Device Package InSOP-24B |
Mode Continuous Conduction (CCM) | Base Product Number |
Frequency - Switching 22kHz ~ 123kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 100 | 34,30730 Kč | 3 430,73 Kč |
| 1 000 | 31,90892 Kč | 31 908,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,19770 Kč | 58 395,40 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |

