
PFS7623C-TL | |
|---|---|
DigiKey Part Number | 596-PFS7623C-TLTR-ND - Tape & Reel (TR) 596-PFS7623C-TLCT-ND - Cut Tape (CT) 596-PFS7623C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS7623C-TL |
Description | IC PFC CTLR CCM 123KHZ INSOP-24B |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz InSOP-24B |
Datasheet | Datasheet |
Category | Voltage - Supply 10.2V ~ 15V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 150°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Part Status Last Time Buy | Supplier Device Package InSOP-24B |
Mode Continuous Conduction (CCM) | Base Product Number |
Frequency - Switching 22kHz ~ 123kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFS5173F-TL | Power Integrations | 144 | 596-PFS5173F-TLCT-ND | 88,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 100 | 30,87660 Kč | 3 087,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,90573 Kč | 57 811,46 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |

