PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz InSOP-24B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFS7623C-TL

DigiKey Part Number
596-PFS7623C-TLTR-ND - Tape & Reel (TR)
596-PFS7623C-TLCT-ND - Cut Tape (CT)
596-PFS7623C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFS7623C-TL
Description
IC PFC CTLR CCM 123KHZ INSOP-24B
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz InSOP-24B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10.2V ~ 15V
Manufacturer
Power Integrations
Operating Temperature
-40°C ~ 150°C (TJ)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Part Status
Last Time Buy
Supplier Device Package
InSOP-24B
Mode
Continuous Conduction (CCM)
Base Product Number
Frequency - Switching
22kHz ~ 123kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFS5173F-TLPower Integrations144596-PFS5173F-TLCT-ND88,64000 KčSimilar
In-Stock: 922
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 14.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,33000 Kč37,33 Kč
10030,87660 Kč3 087,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,90573 Kč57 811,46 Kč
Manufacturers Standard Package
Unit Price without VAT:37,33000 Kč
Unit Price with VAT:45,16930 Kč