


PFS5173F-TL | |
|---|---|
DigiKey Part Number | 596-PFS5173F-TLTR-ND - Tape & Reel (TR) 596-PFS5173F-TLCT-ND - Cut Tape (CT) 596-PFS5173F-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS5173F-TL |
Description | PFS5173F-TL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) InSOP-T28F |
Datasheet | Datasheet |
EDA/CAD Models | PFS5173F-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads | |
Supplier Device Package | InSOP-T28F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 Kč | 89,46 Kč |
| 10 | 67,67600 Kč | 676,76 Kč |
| 25 | 62,25760 Kč | 1 556,44 Kč |
| 100 | 56,28350 Kč | 5 628,35 Kč |
| 250 | 53,43668 Kč | 13 359,17 Kč |
| 500 | 51,72070 Kč | 25 860,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 58,09823 Kč | 104 576,81 Kč |
| Unit Price without VAT: | 89,46000 Kč |
|---|---|
| Unit Price with VAT: | 108,24660 Kč |








