


MIN1072M-TL | |
|---|---|
DigiKey Part Number | 596-MIN1072M-TLTR-ND - Tape & Reel (TR) 596-MIN1072M-TLCT-ND - Cut Tape (CT) 596-MIN1072M-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIN1072M-TL |
Description | IC INRUSH MGMT IC MINSOP-16A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inrush Management IC MinSOP-16A |
Datasheet | Datasheet |
EDA/CAD Models | MIN1072M-TL Models |
Category | Type Inrush Management IC |
Manufacturer Power Integrations | Mounting Type Surface Mount |
Series | Package / Case 16-PowerSMD Module (0.354", 9.00mm Width), 12 Leads |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package MinSOP-16A |
Part Status Active | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 100 | 50,48070 Kč | 5 048,07 Kč |
| 1 000 | 42,96233 Kč | 42 962,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,96233 Kč | 85 924,66 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |

