
MBC41-070-0 | |
|---|---|
DigiKey Part Number | 1810-1064-ND |
Manufacturer | |
Manufacturer Product Number | MBC41-070-0 |
Description | CABLE FOR DC/DC CONVERTER 70CM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | DC/DC Converter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,50000 Kč | 288,50 Kč |
| 10 | 265,58300 Kč | 2 655,83 Kč |
| Unit Price without VAT: | 288,50000 Kč |
|---|---|
| Unit Price with VAT: | 349,08500 Kč |



