Diode 600 V 3A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXA03T600

DigiKey Part Number
596-LXA03T600-ND
Manufacturer
Manufacturer Product Number
LXA03T600
Description
DIODE STANDARD 600V 3A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
LXA03T600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
20 ns
Series
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
3.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1009,65910 Kč965,91 Kč
1 0008,18922 Kč8 189,22 Kč
10 0007,05533 Kč70 553,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč