
LQA12B300C | |
|---|---|
DigiKey Part Number | 596-LQA12B300CTR-ND - Tape & Reel (TR) 596-LQA12B300CCT-ND - Cut Tape (CT) 596-LQA12B300CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQA12B300C |
Description | DIODE ARR SCHOTT 300V 6A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 6A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.5 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 300 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 100 | 22,74920 Kč | 2 274,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,31816 Kč | 15 454,53 Kč |
| 1 600 | 16,37844 Kč | 26 205,50 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


