


LQA10N200C | |
|---|---|
DigiKey Part Number | 596-LQA10N200CTR-ND - Tape & Reel (TR) 596-LQA10N200CCT-ND - Cut Tape (CT) 596-LQA10N200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQA10N200C |
Description | DIODE ARRAY GP 200V 5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13.9 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 100 | 12,12060 Kč | 1 212,06 Kč |
| 1 000 | 11,27228 Kč | 11 272,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,31450 Kč | 25 786,25 Kč |
| 12 500 | 8,84100 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |


