
LNK460KG-TL | |
|---|---|
DigiKey Part Number | LNK460KG-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK460KG-TL |
Description | IC LED DRVR OFFL TRIAC 1A 12ESOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Triac Dimming 1A 12-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 122kHz | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,18190 Kč | 30 181,90 Kč |
| 2 000 | 29,41799 Kč | 58 835,98 Kč |
| 3 000 | 29,03547 Kč | 87 106,41 Kč |
| 5 000 | 28,61179 Kč | 143 058,95 Kč |
| 7 000 | 28,36401 Kč | 198 548,07 Kč |
| Unit Price without VAT: | 30,18190 Kč |
|---|---|
| Unit Price with VAT: | 36,52010 Kč |

