12 ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK458KG-TL

DigiKey Part Number
LNK458KG-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNK458KG-TL
Description
IC LED DRVR OFFL TRIAC 1A 12ESOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Triac Dimming 1A 12-ESOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
50V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
122kHz
Dimming
Triac
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package
12-ESOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,91452 Kč21 914,52 Kč
2 00021,32723 Kč42 654,46 Kč
3 00021,03309 Kč63 099,27 Kč
5 00020,70731 Kč103 536,55 Kč
7 00020,51689 Kč143 618,23 Kč
10 00020,33365 Kč203 336,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,91452 Kč
Unit Price with VAT:26,51657 Kč