
LNK457KG-TL | |
|---|---|
DigiKey Part Number | LNK457KG-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK457KG-TL |
Description | IC LED DRVR OFFL TRIAC 1A 12ESOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Triac Dimming 1A 12-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 122kHz | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,66539 Kč | 20 665,39 Kč |
| 2 000 | 20,10622 Kč | 40 212,44 Kč |
| 3 000 | 19,82610 Kč | 59 478,30 Kč |
| 5 000 | 19,51575 Kč | 97 578,75 Kč |
| 7 000 | 19,33442 Kč | 135 340,94 Kč |
| 10 000 | 19,15996 Kč | 191 599,60 Kč |
| Unit Price without VAT: | 20,66539 Kč |
|---|---|
| Unit Price with VAT: | 25,00512 Kč |

