
LNK457DG-TL | |
|---|---|
DigiKey Part Number | LNK457DG-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK457DG-TL |
Description | IC LED DRVR OFFL TRIAC 1A SO-8C |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Triac Dimming 1A SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 122kHz | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,03971 Kč | 42 599,28 Kč |
| 5 000 | 16,65969 Kč | 83 298,45 Kč |
| 7 500 | 16,46940 Kč | 123 520,50 Kč |
| 12 500 | 16,25862 Kč | 203 232,75 Kč |
| Unit Price without VAT: | 17,03971 Kč |
|---|---|
| Unit Price with VAT: | 20,61805 Kč |

