
LNK417EG | |
|---|---|
DigiKey Part Number | 596-1414-ND |
Manufacturer | |
Manufacturer Product Number | LNK417EG |
Description | IC LED DRV OFFL PWM ESIP-7C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 1.77A eSIP-7C |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 725V |
Manufacturer Power Integrations | Current - Output / Channel 1.77A |
Series | Frequency 66kHz |
Packaging Tube | Dimming PWM |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Flyback | Mounting Type Through Hole |
Internal Switch(s) Yes | Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads |
Number of Outputs 1 | Supplier Device Package eSIP-7C |
Voltage - Supply (Min) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK418EG | Power Integrations | 0 | 596-1401-ND | 41,15608 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 36,32654 Kč | 34 873,48 Kč |
| Unit Price without VAT: | 36,32654 Kč |
|---|---|
| Unit Price with VAT: | 43,95511 Kč |


