
LNK414EG | |
|---|---|
DigiKey Part Number | 596-1384-ND |
Manufacturer | |
Manufacturer Product Number | LNK414EG |
Description | IC LED DRV OFFL PWM ESIP-7C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 1.02A eSIP-7C |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 725V |
Manufacturer Power Integrations | Current - Output / Channel 1.02A |
Series | Frequency 66kHz |
Packaging Tube | Dimming PWM |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Flyback | Mounting Type Through Hole |
Internal Switch(s) Yes | Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads |
Number of Outputs 1 | Supplier Device Package eSIP-7C |
Voltage - Supply (Min) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 30,86706 Kč | 29 632,38 Kč |
| Unit Price without VAT: | 30,86706 Kč |
|---|---|
| Unit Price with VAT: | 37,34914 Kč |


