
LNK413EG | |
|---|---|
DigiKey Part Number | 596-1391-ND |
Manufacturer | |
Manufacturer Product Number | LNK413EG |
Description | IC LED DRIVER OFFL PWM ESIP-7C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming eSIP-7C |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 725V |
Manufacturer Power Integrations | Frequency 66kHz |
Series | Dimming PWM |
Packaging Tube | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Through Hole |
Topology Flyback | Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads |
Internal Switch(s) Yes | Supplier Device Package eSIP-7C |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 30,23734 Kč | 29 027,85 Kč |
| Unit Price without VAT: | 30,23734 Kč |
|---|---|
| Unit Price with VAT: | 36,58718 Kč |

