
LNK408EG | |
|---|---|
DigiKey Part Number | 596-1305-5-ND |
Manufacturer | |
Manufacturer Product Number | LNK408EG |
Description | IC LED DRVR OFFL TRIAC ESIP-7C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 2.39A eSIP-7C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 36V | |
Voltage - Supply (Max) | 725V | |
Voltage - Output | - | |
Current - Output / Channel | 2.39A | |
Frequency | 66kHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-7C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 44,09602 Kč | 42 332,18 Kč |
| Unit Price without VAT: | 44,09602 Kč |
|---|---|
| Unit Price with VAT: | 53,35618 Kč |


