LNK405EG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: 36,32654 Kč
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: 39,05628 Kč
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 1.24A eSIP-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK405EG

DigiKey Part Number
596-1302-5-ND
Manufacturer
Manufacturer Product Number
LNK405EG
Description
IC LED DRVR OFFL TRIAC ESIP-7C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 1.24A eSIP-7C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
36V
Voltage - Supply (Max)
725V
Voltage - Output
-
Current - Output / Channel
1.24A
Frequency
66kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-7C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
96034,01698 Kč32 656,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,01698 Kč
Unit Price with VAT:41,16055 Kč