LNK403LG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: 32,20672 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK403LG

DigiKey Part Number
LNK403LG-ND
Manufacturer
Manufacturer Product Number
LNK403LG
Description
IC LED DRIVER OFFL TRIAC ESIP-7F
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming eSIP-7F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
36V
Voltage - Supply (Max)
725V
Voltage - Output
-
Current - Output / Channel
-
Frequency
66kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-7F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes