
LCS708HG | |
|---|---|
DigiKey Part Number | 596-LCS708HG-ND |
Manufacturer | |
Manufacturer Product Number | LCS708HG |
Description | IC HALF BRIDGE DRIVER ESIP16J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET eSIP-16J |
Datasheet | Datasheet |
EDA/CAD Models | LCS708HG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | On/Off | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 260mOhm | |
Current - Output / Channel | - | |
Current - Peak Output | 30.9A | |
Voltage - Supply | 11.4V ~ 15V | |
Voltage - Load | 11.4V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Through Hole | |
Package / Case | 16-SSIP, 13 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-16J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 100 | 166,93410 Kč | 16 693,41 Kč |
| 1 000 | 141,73692 Kč | 141 736,92 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |


