
IMX112U-TL | |
|---|---|
DigiKey Part Number | 596-IMX112U-TLTR-ND - Tape & Reel (TR) 596-IMX112U-TLCT-ND - Cut Tape (CT) 596-IMX112U-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMX112U-TL |
Description | IC LED DRIVER CTRLR PWM 28HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback Analog, PWM Dimming 28-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.25V |
Manufacturer Power Integrations | Voltage - Output 3V ~ 22V |
Series | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback | Package / Case 28-BSOP (0.295", 7.50mm Width) + 2 Heat Tabs |
Internal Switch(s) Yes | Supplier Device Package 28-HSOP |
Number of Outputs 2 | Base Product Number |
Voltage - Supply (Min) 4.75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 100 | 12,98880 Kč | 1 298,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,05342 Kč | 11 053,42 Kč |
| 10 000 | 9,38504 Kč | 93 850,40 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

