LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 28-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMX101U-TL

DigiKey Part Number
596-IMX101U-TLTR-ND - Tape & Reel (TR)
596-IMX101U-TLCT-ND - Cut Tape (CT)
596-IMX101U-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMX101U-TL
Description
IC LED DRIVER CTRLR PWM 28HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 28-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
5.25V
Voltage - Output
3V ~ 22V
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-BSOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
10013,07760 Kč1 307,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,12894 Kč11 128,94 Kč
10 0009,44916 Kč94 491,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč