LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMX101J-TL

DigiKey Part Number
596-IMX101J-TLTR-ND - Tape & Reel (TR)
596-IMX101J-TLCT-ND - Cut Tape (CT)
596-IMX101J-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMX101J-TL
Description
IC LED DRIVER CTRLR PWM 28QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.25V
Manufacturer
Power Integrations
Voltage - Output
3V ~ 22V
Series
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Backlight
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
DC DC Controller
Mounting Type
Surface Mount
Topology
Flyback
Package / Case
28-WFQFN Exposed Pad
Internal Switch(s)
Yes
Supplier Device Package
28-QFN (5x5)
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
4.75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
10011,76250 Kč1 176,25 Kč
1 00010,01064 Kč10 010,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,01064 Kč20 021,28 Kč
10 0008,55080 Kč85 508,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč