BRD1265C-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BRD1265C-TL
InSOP-24C

BRD1267C-TL

DigiKey Part Number
596-BRD1267C-TLTR-ND - Tape & Reel (TR)
596-BRD1267C-TLCT-ND - Cut Tape (CT)
596-BRD1267C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRD1267C-TL
Description
IC HALF BRIDG DRV 11.5A INSOP24C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose Power MOSFET InSOP-24C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
Logic, PWM
Load Type
Capacitive and Resistive
Technology
Power MOSFET
Rds On (Typ)
470mOhm LS + HS
Current - Output / Channel
11.5A
Current - Peak Output
-
Voltage - Supply
-
Voltage - Load
600V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,26000 Kč61,26 Kč
10050,70520 Kč5 070,52 Kč
1 00043,15271 Kč43 152,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00043,15261 Kč86 305,22 Kč
Manufacturers Standard Package
Unit Price without VAT:61,26000 Kč
Unit Price with VAT:74,12460 Kč