
2SC0435T2H0-17 | |
|---|---|
DigiKey Part Number | 1810-1028-ND |
Manufacturer | |
Manufacturer Product Number | 2SC0435T2H0-17 |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 14.5V ~ 15.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 35A, 35A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 1700 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,71000 Kč | 2 093,71 Kč |
| 10 | 1 926,14700 Kč | 19 261,47 Kč |
| 40 | 1 674,80575 Kč | 66 992,23 Kč |
| 100 | 1 339,88240 Kč | 133 988,24 Kč |
| Unit Price without VAT: | 2 093,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 533,38910 Kč |


