Brushed DC Motor Standard 10000 RPM 4.1W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 10000 RPM 4.1W 24VDC
Medical Infusion Systems – Overview
Surgical Motor Solutions Overview

7011906690

DigiKey Part Number
403-7011906690-ND
Manufacturer
Manufacturer Product Number
7011906690
Description
16DCT 26P1 205P.1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 4.1W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
10000 RPM
Manufacturer
Portescap
Torque - Rated (oz-in / mNm)
0.78 / 5.45
Series
Power - Rated
4.1W
Packaging
Tray
Size / Dimension
Round - 0.630" Dia (16.00mm)
Part Status
Active
Diameter - Shaft
0.059" (1.50mm)
Type
DC Motor
Length - Shaft and Bearing
0.295" (7.50mm)
Function
Standard
Termination Style
Solder Tab
Motor Type
Brushed
Operating Temperature
-30°C ~ 85°C
Voltage - Rated
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 000,04000 Kč2 000,04 Kč
51 838,12000 Kč9 190,60 Kč
101 772,44600 Kč17 724,46 Kč
251 689,24560 Kč42 231,14 Kč
501 628,91040 Kč81 445,52 Kč
1001 582,67180 Kč158 267,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 000,04000 Kč
Unit Price with VAT:2 420,04840 Kč