



Category | RPM 10000 RPM |
Manufacturer Portescap | Torque - Rated (oz-in / mNm) 0.82 / 5.77 |
Series | Power - Rated 4.5W |
Packaging Tray | Size / Dimension Round - 0.669" Dia (17.00mm) |
Part Status Active | Diameter - Shaft 0.059" (1.50mm) |
Type DC Motor | Length - Shaft and Bearing 0.295" (7.50mm) |
Function Standard | Termination Style Solder Tab |
Motor Type Brushed | Operating Temperature -30°C ~ 85°C |
Voltage - Rated 9VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,28000 Kč | 2 103,28 Kč |
| 5 | 1 932,93000 Kč | 9 664,65 Kč |
| 10 | 1 863,87700 Kč | 18 638,77 Kč |
| 25 | 1 776,36320 Kč | 44 409,08 Kč |
| 50 | 1 712,91220 Kč | 85 645,61 Kč |
| 100 | 1 672,61110 Kč | 167 261,11 Kč |
| Unit Price without VAT: | 2 103,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 544,96880 Kč |

