Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 960 mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 960 mA 5VDC
Surgical Motor Solutions Overview
MotionCompass Motor Selector Tool

42L048D1U

DigiKey Part Number
403-1024-ND
Manufacturer
Manufacturer Product Number
42L048D1U
Description
STEPPER MOTOR PM UNIPOLAR 5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Unipolar Stepper Motor Permanent Magnet Frame Size 48 Step 960 mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Holding (oz-in / mNm)
15.1 / 106
Mfr
Size / Dimension
Round - 1.650" Dia (42.00mm)
Series
Diameter - Shaft
0.118" (3.00mm)
Packaging
Bulk
Length - Shaft and Bearing
0.450" (11.43mm)
Part Status
Active
Mounting Hole Spacing
1.950" (49.48mm)
Type
Permanent Magnet
Termination Style
Wire Leads
Coil Type
Unipolar
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
5VDC
Coil Resistance
5.2 Ohms
Current Rating (Amps)
960 mA
Features
Round Shaft
Steps per Revolution
48.0
Rotor Inertia
19.5gcm²
Step Angle
7.5°
Weight
0.257 lb (116.4 g)
Accuracy
±15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 144,76000 Kč1 144,76 Kč
51 052,07600 Kč5 260,38 Kč
101 014,51600 Kč10 145,16 Kč
25966,87760 Kč24 171,94 Kč
50932,34520 Kč46 617,26 Kč
100899,03890 Kč89 903,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 144,76000 Kč
Unit Price with VAT:1 385,15960 Kč