35GLT2R82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35GLT2R82

35GLT2R82-326P.1

DigiKey Part Number
403-1090-ND
Manufacturer
Manufacturer Product Number
35GLT2R82-326P.1
Description
STANDARD MOTOR 10000 RPM 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 124W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
18.7 / 132
Power - Rated
124W
Encoder Type
-
Size / Dimension
Round - 1.378" Dia (35.00mm)
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.492" (12.50mm)
Mounting Hole Spacing
0.866" (22.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
0.794 lb (360.15 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 938,52000 Kč7 938,52 Kč
57 360,28000 Kč36 801,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 938,52000 Kč
Unit Price with VAT:9 605,60920 Kč