DC Motor Standard 40000 RPM 262W 36VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 40000 RPM 262W 36VDC
Ultra EC Family of Motors – Introduction
Ultra EC - Patented U Coil Design

3011352003

DigiKey Part Number
403-3011352003-ND
Manufacturer
Manufacturer Product Number
3011352003
Description
35ECS 60 10B 15 01
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
DC Motor Standard 40000 RPM 262W 36VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
40000 RPM
Manufacturer
Portescap
Torque - Rated (oz-in / mNm)
16.7 / 117.9
Series
Power - Rated
262W
Packaging
Tray
Size / Dimension
Round - 1.378" Dia (35.00mm)
Part Status
Active
Diameter - Shaft
0.197" (5.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.787" (20.00mm)
Function
Standard
Termination Style
Wire Leads
Voltage - Rated
36VDC
Operating Temperature
-30°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113 515,20000 Kč13 515,20 Kč
512 923,11000 Kč64 615,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13 515,20000 Kč
Unit Price with VAT:16 353,39200 Kč