DC Motor Standard 20000 RPM 54W 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 20000 RPM 54W 12VDC
Ultra EC Family of Motors – Introduction
Ultra EC - Patented U Coil Design

3011224010

DigiKey Part Number
403-3011224010-ND
Manufacturer
Manufacturer Product Number
3011224010
Description
22ECT48 10B 14.01
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
DC Motor Standard 20000 RPM 54W 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
20000 RPM
Manufacturer
Portescap
Torque - Rated (oz-in / mNm)
5.9 / 41.6
Series
Power - Rated
54W
Packaging
Tray
Size / Dimension
Round - 0.866" Dia (22.00mm)
Part Status
Active
Diameter - Shaft
0.118" (3.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.394" (10.00mm)
Function
Standard
Termination Style
Wire Leads
Voltage - Rated
12VDC
Operating Temperature
-30°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111 271,15000 Kč11 271,15 Kč
510 585,21000 Kč52 926,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11 271,15000 Kč
Unit Price with VAT:13 638,09150 Kč