DC Motor Standard 20000 RPM 104W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 20000 RPM 104W 24VDC
Ultra EC Family of Motors – Introduction
Ultra EC - Patented U Coil Design

3011224004

DigiKey Part Number
403-3011224004-ND
Manufacturer
Manufacturer Product Number
3011224004
Description
22ECT82 10B 6.01
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC Motor Standard 20000 RPM 104W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
20000 RPM
Manufacturer
Portescap
Torque - Rated (oz-in / mNm)
13.94 / 98.4
Series
Power - Rated
104W
Packaging
Tray
Size / Dimension
Round - 0.866" Dia (22.00mm)
Part Status
Active
Diameter - Shaft
0.118" (3.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.394" (10.00mm)
Function
Standard
Termination Style
Wire Leads
Voltage - Rated
24VDC
Operating Temperature
-30°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112 475,13000 Kč12 475,13 Kč
511 834,45400 Kč59 172,27 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12 475,13000 Kč
Unit Price with VAT:15 094,90730 Kč