3011222005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3011222005
Ultra EC Family of Motors – Introduction
Ultra EC - Patented U Coil Design

3011222005

DigiKey Part Number
403-3011222005-ND
Manufacturer
Manufacturer Product Number
3011222005
Description
22ECS45 10B 24.01
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Standard 73000 RPM 120W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushless (BLDC)
Voltage - Rated
24VDC
RPM
73000 RPM
Torque - Rated (oz-in / mNm)
3.79 / 26.7
Power - Rated
120W
Encoder Type
-
Size / Dimension
Round - 0.866" Dia (22.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 100°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 497,46000 Kč8 497,46 Kč
57 923,47200 Kč39 617,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 497,46000 Kč
Unit Price with VAT:10 281,92660 Kč