Brushed DC Motor Standard 10000 RPM 24W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 10000 RPM 24W 24VDC
Medical Infusion Systems – Overview
Surgical Motor Solutions Overview

25GST2R82-216P.1

DigiKey Part Number
403-1087-ND
Manufacturer
Manufacturer Product Number
25GST2R82-216P.1
Description
STANDARD MOTOR 10000 RPM 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 24W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
4.25 / 30
Power - Rated
24W
Encoder Type
-
Size / Dimension
Round - 0.984" Dia (25.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.492" (12.50mm)
Mounting Hole Spacing
0.669" (17.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
0.245 lb (111.13 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 017,82000 Kč6 017,82 Kč
55 530,49600 Kč27 652,48 Kč
105 332,94600 Kč53 329,46 Kč
255 307,42080 Kč132 685,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 017,82000 Kč
Unit Price with VAT:7 281,56220 Kč