Brushed DC Motor Standard 10000 RPM 3.8W 9VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 10000 RPM 3.8W 9VDC
Medical Infusion Systems – Overview
Surgical Motor Solutions Overview

22N28-213E.286

DigiKey Part Number
403-1078-ND
Manufacturer
Manufacturer Product Number
22N28-213E.286
Description
STANDARD MOTOR 10000 RPM 9V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 3.8W 9VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
1.062 / 7.5
Manufacturer
Portescap
Power - Rated
3.8W
Series
Size / Dimension
Round - 0.866" Dia (22.00mm)
Packaging
Tray
Diameter - Shaft
0.059" (1.50mm)
Part Status
Active
Length - Shaft and Bearing
0.295" (7.50mm)
Type
DC Motor
Mounting Hole Spacing
0.472" (12.00mm)
Function
Standard
Termination Style
Solder Tab
Motor Type
Brushed
Operating Temperature
-30°C ~ 85°C
Voltage - Rated
9VDC
Weight
0.117 lb (53.07 g)
RPM
10000 RPM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 652,59000 Kč1 652,59 Kč
51 518,69800 Kč7 593,49 Kč
101 464,43100 Kč14 644,31 Kč
251 395,69160 Kč34 892,29 Kč
501 345,83460 Kč67 291,73 Kč
1001 297,76270 Kč129 776,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 652,59000 Kč
Unit Price with VAT:1 999,63390 Kč