



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.410 / 2.9 | |
Power - Rated | 2.4W | |
Encoder Type | - | |
Size / Dimension | Round - 0.669" Dia (17.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | 0.394" (10.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.042 lb (19.05 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 167,20000 Kč | 2 167,20 Kč |
| 5 | 1 991,61800 Kč | 9 958,09 Kč |
| 10 | 1 920,45600 Kč | 19 204,56 Kč |
| 25 | 1 830,31160 Kč | 45 757,79 Kč |
| 50 | 1 764,93640 Kč | 88 246,82 Kč |
| 100 | 1 727,34800 Kč | 172 734,80 Kč |
| Unit Price without VAT: | 2 167,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 622,31200 Kč |


