

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 9VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.94 / 6.6 | |
Power - Rated | 5.2W | |
Encoder Type | - | |
Size / Dimension | Round - 0.629" Dia (16.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | 0.354" (9.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.053 lb (24.04 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 557,25000 Kč | 1 557,25 Kč |
5 | 1 431,18800 Kč | 7 155,94 Kč |
10 | 1 380,05000 Kč | 13 800,50 Kč |
25 | 1 315,27280 Kč | 32 881,82 Kč |
50 | 1 268,28460 Kč | 63 414,23 Kč |
100 | 1 228,70960 Kč | 122 870,96 Kč |
Unit Price without VAT: | 1 557,25000 Kč |
---|---|
Unit Price with VAT: | 1 884,27250 Kč |